STMicroelectronics STGD25N40LZAG IGBT, 25 A 435 V, 3-Pin DPAK, Surface Mount

Stock information currently inaccessible
RS Stock No.:
164-6959
Mfr. Part No.:
STGD25N40LZAG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Continuous Collector Current

25 A

Maximum Collector Emitter Voltage

435 V

Maximum Gate Emitter Voltage

16V

Maximum Power Dissipation

125 W

Number of Transistors

1

Package Type

DPAK

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

6.6 x 2.4 x 6.2mm

Gate Capacitance

1011pF

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q101

Energy Rating

320mJ

Maximum Operating Temperature

+175 °C

This application-specific IGBT utilizes the most advanced PowerMESH™ technology optimized for coil driving in the harsh environment of automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. Moreover, ESD-protected logic level gate input and an integrated gate resistor means no external protection circuitry is required.

SCIS energy of 320 mJ @ TJ = 25 °C
Parts are 100% tested in SCIS
ESD gate-emitter protection
Gate-collector high voltage clamping
Logic level gate drive
Very low saturation voltage
High pulsed current capability
Gate and gate-emitter resistor

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy