Infineon IKY40N120CH3XKSA1, P-Channel IGBT, 80 A 1200 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 162-3314
- Mfr. Part No.:
- IKY40N120CH3XKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 162-3314
- Mfr. Part No.:
- IKY40N120CH3XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 80 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Maximum Power Dissipation | 500 W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | P | |
| Pin Count | 4 | |
| Switching Speed | 60kHz | |
| Transistor Configuration | Single | |
| Dimensions | 15.9 x 5.1 x 22.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Energy Rating | 3.48mJ | |
| Maximum Operating Temperature | +175 °C | |
| Gate Capacitance | 2385pF | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 80 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Maximum Power Dissipation 500 W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type P | ||
Pin Count 4 | ||
Switching Speed 60kHz | ||
Transistor Configuration Single | ||
Dimensions 15.9 x 5.1 x 22.5mm | ||
Minimum Operating Temperature -40 °C | ||
Energy Rating 3.48mJ | ||
Maximum Operating Temperature +175 °C | ||
Gate Capacitance 2385pF | ||
Responding to the market requirement of high power density and highest performance discrete products Infineon introduces the new Kelvin Emitter TO-247PLUS 4pin package for 1200V IGBT. Higher current capability, improved thermal behaviour, extended C-E creepage are the key features of the TO-247PLUS package. The 4pin package configuration provides ultra-low inductance to the gate-emitter control loop with the 4pin package directly to the gate driver and allows for reduction the both of E on and E off losses amounting up to 20% lower total switching losses Ets.
Extremely low control inductance loop with extra emitter pin for driver feedback
20% reduction in total switching losses compared to 3pin package using same technology
Up to 75 A 1200 V IGBT co-packed with 75 A diode in TO-247 footprint
Highest efficiency with lowest switching losses 1200 V IGBT
High power density 1200V discrete IGBT
Lower thermal resistance
20% reduction in total switching losses compared to 3pin package using same technology
Up to 75 A 1200 V IGBT co-packed with 75 A diode in TO-247 footprint
Highest efficiency with lowest switching losses 1200 V IGBT
High power density 1200V discrete IGBT
Lower thermal resistance
