Infineon IKZ75N65ES5XKSA1, P-Channel IGBT, 80 A 650 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 162-3290
- Mfr. Part No.:
- IKZ75N65ES5XKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 162-3290
- Mfr. Part No.:
- IKZ75N65ES5XKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 80 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation | 395 W | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | P | |
| Pin Count | 4 | |
| Switching Speed | 40kHz | |
| Transistor Configuration | Single | |
| Dimensions | 15.9 x 5.1 x 22.5mm | |
| Gate Capacitance | 4500pF | |
| Energy Rating | 2.8mJ | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 80 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation 395 W | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type P | ||
Pin Count 4 | ||
Switching Speed 40kHz | ||
Transistor Configuration Single | ||
Dimensions 15.9 x 5.1 x 22.5mm | ||
Gate Capacitance 4500pF | ||
Energy Rating 2.8mJ | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -40 °C | ||
To further enhance the best-in-class performance of the TRENCHSTOP™ 5 IGBT technology, Infineon offers the technology in a high power package with an extra Kelvin emitter pin. The TO-247 4pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP™ 5 IGBT to the next level of best in class switching performance. The standard TO-247 package body has been taken and an extra, 4th pin, has been added to enable the Kelvin emitter configuration.
Very low control inductance loop
Extra emitter pin, the forth package pin, for driver feedback
Same creepage distance of collector emitter as standard TO-247 package
Over 20% total switching loses reduction compared to standard TO-247-3
System efficiency improvement or power density increase compared to standard TO-247-3
Extra emitter pin, the forth package pin, for driver feedback
Same creepage distance of collector emitter as standard TO-247 package
Over 20% total switching loses reduction compared to standard TO-247-3
System efficiency improvement or power density increase compared to standard TO-247-3
