Vishay VS-GB100TS60NPBF Series IGBT Module, 108 A 600 V, 7-Pin INT-A-PAK, Surface Mount
- RS Stock No.:
- 159-6607
- Mfr. Part No.:
- VS-GB100TS60NPBF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 159-6607
- Mfr. Part No.:
- VS-GB100TS60NPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Continuous Collector Current | 108 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 390 W | |
| Package Type | INT-A-PAK | |
| Configuration | Series | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 7 | |
| Switching Speed | 8 to 60kHz | |
| Transistor Configuration | Series | |
| Dimensions | 94 x 35 x 28mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Continuous Collector Current 108 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 390 W | ||
Package Type INT-A-PAK | ||
Configuration Series | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 7 | ||
Switching Speed 8 to 60kHz | ||
Transistor Configuration Series | ||
Dimensions 94 x 35 x 28mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- IT
