ROHM RGTH40TS65DGC11 IGBT, 40 A 650 V, 3-Pin TO-247N, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
150-1475
Mfr. Part No.:
RGTH40TS65DGC11
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current

40 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

144 W

Number of Transistors

1

Package Type

TO-247N

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16 x 5 x 21mm

Gate Capacitance

47pF

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
Low Collector - Emitter Saturation Voltage High Speed Switching Low Switching Loss & Soft Switching Built in Very Fast & Soft Recovery FRD (RFN - Series)Pb - free Lead Plating, RoHS Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy