ROHM RGTH60TS65GC11 IGBT, 58 A 650 V, 3-Pin TO-247N, Through Hole
- RS Stock No.:
- 150-1468
- Mfr. Part No.:
- RGTH60TS65GC11
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 150-1468
- Mfr. Part No.:
- RGTH60TS65GC11
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current | 58 A | |
| Maximum Collector Emitter Voltage | 650 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation | 194 W | |
| Package Type | TO-247N | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 16 x 5 x 21mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +175 °C | |
| Gate Capacitance | 66pF | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current 58 A | ||
Maximum Collector Emitter Voltage 650 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation 194 W | ||
Package Type TO-247N | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 16 x 5 x 21mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +175 °C | ||
Gate Capacitance 66pF | ||
Low Collector - Emitter Saturation Voltage High Speed Switching Low Switching Loss & Soft Switching Built in Very Fast & Soft Recovery FRD (RFN - Series)Pb - free Lead Plating, RoHS Compliant
