ROHM RGTH00TK65GC11 IGBT, 35 A 650 V, 3-Pin TO-3PFM, Through Hole

Stock information currently inaccessible
RS Stock No.:
148-6910
Mfr. Part No.:
RGTH00TK65GC11
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

72 W

Number of Transistors

1

Package Type

TO-3PFM

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16 x 5 x 21mm

Minimum Operating Temperature

-40 °C

Gate Capacitance

106pF

Maximum Operating Temperature

+175 °C

Low Collector-Emitter Saturation Voltage
High Speed Switching
Low Switching Loss & Soft Switching
Pb-free Lead Plating, RoHS Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy