IXYS IXYH24N170C IGBT, 58 A 1700 V, 3-Pin TO247AD, Through Hole
- RS Stock No.:
- 146-4250
- Mfr. Part No.:
- IXYH24N170C
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 146-4250
- Mfr. Part No.:
- IXYH24N170C
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 58 A | |
| Maximum Collector Emitter Voltage | 1700 V | |
| Maximum Gate Emitter Voltage | ±20 V, ±30V | |
| Maximum Power Dissipation | 500 W | |
| Number of Transistors | 1 | |
| Package Type | TO247AD | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 16.13 x 5.21 x 21.31mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 58 A | ||
Maximum Collector Emitter Voltage 1700 V | ||
Maximum Gate Emitter Voltage ±20 V, ±30V | ||
Maximum Power Dissipation 500 W | ||
Number of Transistors 1 | ||
Package Type TO247AD | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 16.13 x 5.21 x 21.31mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Thin wafer XPT™ technology
Low on-state voltages VCE(sat)
Co-packed fast recovery diodes
Positive temperature coefficient of VCE(sat)
International standard size high-voltage packages
Higher efficiency
Elimination of multiple series-connected devices
Increased reliability of power systems
Pulser circuits
Laser and X-ray generators
High-voltage power supplies
High-voltage test equipment
Capacitor discharge circuits
AC switches
Low on-state voltages VCE(sat)
Co-packed fast recovery diodes
Positive temperature coefficient of VCE(sat)
International standard size high-voltage packages
Higher efficiency
Elimination of multiple series-connected devices
Increased reliability of power systems
Pulser circuits
Laser and X-ray generators
High-voltage power supplies
High-voltage test equipment
Capacitor discharge circuits
AC switches
