IXYS MIXA300PF1200TSF, SimBus F , N-Channel Dual IGBT Transistor Module, 465 A max, 1200 V, PCB Mount
- RS Stock No.:
- 146-1702
- Mfr. Part No.:
- MIXA300PF1200TSF
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 146-1702
- Mfr. Part No.:
- MIXA300PF1200TSF
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 465 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±30V | |
| Maximum Power Dissipation | 1.5 kW | |
| Package Type | SimBus F | |
| Configuration | Dual | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 11 | |
| Transistor Configuration | Series | |
| Dimensions | 152 x 62 x 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 465 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±30V | ||
Maximum Power Dissipation 1.5 kW | ||
Package Type SimBus F | ||
Configuration Dual | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 11 | ||
Transistor Configuration Series | ||
Dimensions 152 x 62 x 17mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- DE
