Infineon IRGP4263-EPBF IGBT, 90 A 650 V, 3-Pin TO-247AD, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9643
Mfr. Part No.:
IRGP4263-EPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

90 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

300 W

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

30kHz

Transistor Configuration

Single

Dimensions

15.87 x 5.13 x 20.7mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
MX