Infineon AUIRGDC0250 IGBT, 141 A 1200 V, 3-Pin TO-220, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9343
Mfr. Part No.:
AUIRGDC0250
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

141 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

543 W

Package Type

TO-220

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

11 x 4.74 x 15mm

Gate Capacitance

3804pF

Maximum Operating Temperature

+150 °C

Energy Rating

16mJ

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX