Infineon IGP50N60TXKSA1 IGBT, 50 A 600 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 145-9168
- Mfr. Part No.:
- IGP50N60TXKSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 145-9168
- Mfr. Part No.:
- IGP50N60TXKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 50 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 333 W | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 10.36 x 4.57 x 15.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Gate Capacitance | 3140pF | |
| Maximum Operating Temperature | +175 °C | |
| Energy Rating | 3.6mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 50 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 333 W | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 10.36 x 4.57 x 15.95mm | ||
Minimum Operating Temperature -40 °C | ||
Gate Capacitance 3140pF | ||
Maximum Operating Temperature +175 °C | ||
Energy Rating 3.6mJ | ||
- COO (Country of Origin):
- MY
