Infineon IRGB4630DPBF IGBT, 47 A 600 V, 3-Pin TO-220AB, Through Hole

Stock information currently inaccessible
RS Stock No.:
145-8894
Mfr. Part No.:
IRGB4630DPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

47 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

206 W

Package Type

TO-220AB

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

8 → 30kHz

Transistor Configuration

Single

Dimensions

10.67 x 4.83 x 16.51mm

Maximum Operating Temperature

+175 °C

Energy Rating

260µJ

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy