Infineon IRG4IBC30SPBF IGBT, 23.5 A 600 V, 3-Pin TO-220FP, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8679
Mfr. Part No.:
IRG4IBC30SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

23.5 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

45 W

Package Type

TO-220FP

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1kHz

Transistor Configuration

Single

Dimensions

10.63 x 4.83 x 16.12mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Priced to Clear

Yes

COO (Country of Origin):
CN