onsemi FGA15S125P IGBT, 30 A 1250 V, 3-Pin TO-3PN, Through Hole
- RS Stock No.:
- 145-4445
- Mfr. Part No.:
- FGA15S125P
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-4445
- Mfr. Part No.:
- FGA15S125P
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Continuous Collector Current | 30 A | |
| Maximum Collector Emitter Voltage | 1250 V | |
| Maximum Gate Emitter Voltage | ±25V | |
| Maximum Power Dissipation | 136 W | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.8 x 5 x 20.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Continuous Collector Current 30 A | ||
Maximum Collector Emitter Voltage 1250 V | ||
Maximum Gate Emitter Voltage ±25V | ||
Maximum Power Dissipation 136 W | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.8 x 5 x 20.1mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
