onsemi FGL35N120FTDTU IGBT, 70 A 1200 V, 3-Pin TO-264, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-4384
Mfr. Part No.:
FGL35N120FTDTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Continuous Collector Current

70 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±25V

Maximum Power Dissipation

368 W

Package Type

TO-264

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

1MHz

Transistor Configuration

Single

Dimensions

20.2 x 5.2 x 26.4mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C