onsemi NGTB40N120S3W IGBT, 160 A 1200 V, 3-Pin TO-247, Through Hole

Stock information currently inaccessible
RS Stock No.:
134-9506
Mfr. Part No.:
NGTB40N120S3WG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

160 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±30V

Number of Transistors

1

Maximum Power Dissipation

454 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Common Emitter

Dimensions

16.25 x 5.3 x 21.34mm

Gate Capacitance

4912pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy