Semikron SK45GD063, SEMITOP3 , N-Channel Hex IGBT Transistor Module, 45 A max, 600 V, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-1109
Mfr. Part No.:
SK45GD063
Brand:
Semikron
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron

Maximum Continuous Collector Current

45 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

20V

Number of Transistors

6

Package Type

SEMITOP3

Configuration

Hex

Mounting Type

Through Hole

Channel Type

N

Pin Count

36

Transistor Configuration

Six Pack

Dimensions

55 x 31 x 12mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
IT