Infineon FF300R06KE3HOSA1 Series IGBT Module, 400 A 600 V, 7-Pin 62MM Module, Panel Mount
- RS Stock No.:
- 124-9041
- Mfr. Part No.:
- FF300R06KE3HOSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 124-9041
- Mfr. Part No.:
- FF300R06KE3HOSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 400 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 940 W | |
| Configuration | Series | |
| Package Type | 62MM Module | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Pin Count | 7 | |
| Transistor Configuration | Series | |
| Dimensions | 106.4 x 61.4 x 29mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 400 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 940 W | ||
Configuration Series | ||
Package Type 62MM Module | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Pin Count 7 | ||
Transistor Configuration Series | ||
Dimensions 106.4 x 61.4 x 29mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
