onsemi FGY75N60SMD IGBT, 150 A 600 V, 3-Pin TO-247, Through Hole

Discontinued
RS Stock No.:
124-1337
Mfr. Part No.:
FGY75N60SMD
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

150 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

750 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.87 x 4.82 x 20.32mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C