Renesas Electronics RJH60T04DPQ-A1#T0 IGBT, 60 A 600 V, 3-Pin TO-247A, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-0906
Mfr. Part No.:
RJH60T04DPQ-A1#T0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

208.3 W

Package Type

TO-247A

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.94 x 5.02 x 21.13mm

Maximum Operating Temperature

+150 °C

Gate Capacitance

1910pF

COO (Country of Origin):
CN