Renesas Electronics RJP4010AGE-01#P5 IGBT, 150 (Pulse) A 400 V, 8-Pin TSOJ, Surface Mount
- RS Stock No.:
- 121-6899
- Mfr. Part No.:
- RJP4010AGE-01#P5
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 121-6899
- Mfr. Part No.:
- RJP4010AGE-01#P5
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Continuous Collector Current | 150 (Pulse) A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Maximum Gate Emitter Voltage | ±6V | |
| Maximum Power Dissipation | 1.6 W | |
| Package Type | TSOJ | |
| Mounting Type | Surface Mount | |
| Channel Type | N | |
| Pin Count | 8 | |
| Transistor Configuration | Single | |
| Dimensions | 3.1 x 2.5 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Gate Capacitance | 5100pF | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Continuous Collector Current 150 (Pulse) A | ||
Maximum Collector Emitter Voltage 400 V | ||
Maximum Gate Emitter Voltage ±6V | ||
Maximum Power Dissipation 1.6 W | ||
Package Type TSOJ | ||
Mounting Type Surface Mount | ||
Channel Type N | ||
Pin Count 8 | ||
Transistor Configuration Single | ||
Dimensions 3.1 x 2.5 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Gate Capacitance 5100pF | ||
