Infineon FF1400R17IP4BOSA1 Series IGBT Module, 1.4 kA 1700 V AG-PRIME3-1, Panel Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-6107
Mfr. Part No.:
FF1400R17IP4BOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

1.4 kA

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

9.55 kW

Package Type

AG-PRIME3-1

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Transistor Configuration

Series

Dimensions

250 x 89 x 38mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

RoHS Status: Exempt