Fuji Electric 7MBR35VB-120-50, M712 , N-Channel 3 Phase Bridge IGBT Module, 35 A max, 1200 V, Through Hole

Stock information currently inaccessible
RS Stock No.:
110-9134
Mfr. Part No.:
7MBR35VB-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

35 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

210 W

Package Type

M712

Configuration

3 Phase Bridge

Mounting Type

Through Hole

Channel Type

N

Pin Count

24

Transistor Configuration

3 Phase

Dimensions

122 x 62 x 17mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy