Fuji Electric 7MBR25VA-120-50 3 Phase Bridge IGBT Module, 25 A 1200 V, 24-Pin M711, Through Hole

Stock information currently inaccessible
RS Stock No.:
110-9132
Mfr. Part No.:
7MBR25VA-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

25 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

170 W

Package Type

M711

Configuration

3 Phase Bridge

Mounting Type

Through Hole

Channel Type

N

Pin Count

24

Transistor Configuration

3 Phase

Dimensions

107.5 x 45 x 17mm

Maximum Operating Temperature

+150 °C