Fuji Electric 7MBR75VB-060-50, M712 , N-Channel 3 Phase Bridge IGBT Module, 75 A max, 600 V, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
110-9131
Mfr. Part No.:
7MBR75VB-060-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

300 W

Package Type

M712

Configuration

3 Phase Bridge

Mounting Type

Through Hole

Channel Type

N

Pin Count

24

Transistor Configuration

3 Phase

Dimensions

122 x 62 x 17mm

Maximum Operating Temperature

+150 °C