Fuji Electric 6MBI75VA-120-50 3 Phase Bridge IGBT Module, 75 A 1200 V, 28-Pin M636, Through Hole

Stock information currently inaccessible
RS Stock No.:
110-9128
Mfr. Part No.:
6MBI75VA-120-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

385 W

Configuration

3 Phase Bridge

Package Type

M636

Mounting Type

Through Hole

Channel Type

N

Pin Count

28

Transistor Configuration

3 Phase

Dimensions

107.5 x 45 x 17mm

Maximum Operating Temperature

+150 °C

Priced to Clear

Yes