Fuji Electric 6MBI50VA-060-50 3 Phase Bridge IGBT Module, 50 A 600 V, 28-Pin M636, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
110-9126
Mfr. Part No.:
6MBI50VA-060-50
Brand:
Fuji Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Fuji Electric

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

200 W

Configuration

3 Phase Bridge

Package Type

M636

Mounting Type

Through Hole

Channel Type

N

Pin Count

28

Transistor Configuration

3 Phase

Dimensions

107.5 x 45 x 17mm

Maximum Operating Temperature

+150 °C

Priced to Clear

Yes