Infineon IKW50N65H5FKSA1 IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
110-7771
Mfr. Part No.:
IKW50N65H5FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

305 W

Package Type

TO-247

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.13 x 5.21 x 21.1mm

Gate Capacitance

3000pF

Maximum Operating Temperature

+175 °C

Energy Rating

0.7mJ

Priced to Clear

Yes

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy