Fuji Electric 2MBI100TA-060-50 Series IGBT Module, 100 A 600 V, 7-Pin M232, Panel Mount
- RS Stock No.:
- 462-843
- Mfr. Part No.:
- 2MBI100TA-060-50
- Brand:
- Fuji Electric
Stock information currently inaccessible
- RS Stock No.:
- 462-843
- Mfr. Part No.:
- 2MBI100TA-060-50
- Brand:
- Fuji Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji Electric | |
| Maximum Continuous Collector Current | 100 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 310 W | |
| Configuration | Series | |
| Package Type | M232 | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Pin Count | 7 | |
| Transistor Configuration | Series | |
| Dimensions | 92 x 34 x 30mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Fuji Electric | ||
Maximum Continuous Collector Current 100 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 310 W | ||
Configuration Series | ||
Package Type M232 | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Pin Count 7 | ||
Transistor Configuration Series | ||
Dimensions 92 x 34 x 30mm | ||
Maximum Operating Temperature +150 °C | ||
