IXYS FII30-06D IGBT, 30 A 600 V, 5-Pin ISOPLUS-I4-PAC, Through Hole
- RS Stock No.:
- 194-849
- Mfr. Part No.:
- FII30-06D
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 194-849
- Mfr. Part No.:
- FII30-06D
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 30 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Number of Transistors | 2 | |
| Package Type | ISOPLUS-I4-PAC | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 5 | |
| Transistor Configuration | Single | |
| Dimensions | 19.91 x 5.03 x 20.88mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 30 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Number of Transistors 2 | ||
Package Type ISOPLUS-I4-PAC | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 5 | ||
Transistor Configuration Single | ||
Dimensions 19.91 x 5.03 x 20.88mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
