IXYS MUBW15-12A6K 3 Phase Bridge IGBT Module, 19 A 1200 V, 25-Pin, PCB Mount

Stock information currently inaccessible
RS Stock No.:
194-596
Mfr. Part No.:
MUBW15-12A6K
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Maximum Continuous Collector Current

19 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Configuration

3 Phase Bridge

Mounting Type

PCB Mount

Channel Type

N

Pin Count

25

Transistor Configuration

3 Phase

Dimensions

82 x 37.4 x 17.1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy