IXYS MUBW50-06A7 3 Phase Bridge IGBT Module, 75 A 600 V, 23-Pin, PCB Mount
- RS Stock No.:
- 194-580
- Mfr. Part No.:
- MUBW50-06A7
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 194-580
- Mfr. Part No.:
- MUBW50-06A7
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 75 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Configuration | 3 Phase Bridge | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 23 | |
| Transistor Configuration | 3 Phase | |
| Dimensions | 107.5 x 45 x 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 75 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Configuration 3 Phase Bridge | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 23 | ||
Transistor Configuration 3 Phase | ||
Dimensions 107.5 x 45 x 17mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
