IXYS MDI145-12A3 Single IGBT Module, 160 A 1200 V, 7-Pin Y4 M5, Panel Mount
- RS Stock No.:
- 194-439
- Mfr. Part No.:
- MDI145-12A3
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 194-439
- Mfr. Part No.:
- MDI145-12A3
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 160 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | Y4 M5 | |
| Configuration | Single | |
| Mounting Type | Panel Mount | |
| Channel Type | N | |
| Pin Count | 7 | |
| Transistor Configuration | Single | |
| Dimensions | 94 x 34 x 30mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 160 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type Y4 M5 | ||
Configuration Single | ||
Mounting Type Panel Mount | ||
Channel Type N | ||
Pin Count 7 | ||
Transistor Configuration Single | ||
Dimensions 94 x 34 x 30mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
