IXYS IXGN60N60C2D1 IGBT, 100 A 600 V, 4-Pin SOT-227B, Screw Mount
- RS Stock No.:
- 192-590
- Mfr. Part No.:
- IXGN60N60C2D1
- Brand:
- IXYS
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 192-590
- Mfr. Part No.:
- IXGN60N60C2D1
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 100 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | SOT-227B | |
| Mounting Type | Screw Mount | |
| Channel Type | N | |
| Pin Count | 4 | |
| Dimensions | 38.2 x 25.07 x 9.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 100 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type SOT-227B | ||
Mounting Type Screw Mount | ||
Channel Type N | ||
Pin Count 4 | ||
Dimensions 38.2 x 25.07 x 9.6mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
