Toshiba GT30J121(Q) IGBT, 30 A 600 V, 3-Pin TO-3PN, Through Hole
- RS Stock No.:
- 184-543
- Mfr. Part No.:
- GT30J121(Q)
- Brand:
- Toshiba
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-543
- Mfr. Part No.:
- GT30J121(Q)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Continuous Collector Current | 30 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.9 x 4.8 x 19mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Continuous Collector Current 30 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.9 x 4.8 x 19mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
