TE Connectivity 3A, 250 V ac Male Snap-In IEC Filter 2 Pole PS0SXSS30, Spade 1 Fuse

Bulk discount available

Subtotal (1 unit)*

£17.98

(exc. VAT)

£21.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£17.98
10 - 24£16.36
25 - 49£14.74
50 - 99£12.95
100 +£11.15

*price indicative

RS Stock No.:
782-8631
Mfr. Part No.:
PS0SXSS30
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

1

Switch Type

2 Pole

Termination Method

Spade

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

IEC Connector Type

C14