TE Connectivity 10A, 250 V ac Male Flange Mount IEC Filter 10ED1, Spade None Fuse

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-8420
Mfr. Part No.:
10ED1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Spade

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

66.5mm

Depth

50.3mm

Height

20.6mm