Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 V
- RS Stock No.:
- 498-2883
- Mfr. Part No.:
- 4300.0097
- Brand:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
£0.967
(exc. VAT)
£1.16
(inc. VAT)
- RS Stock No.:
- 498-2883
- Mfr. Part No.:
- 4300.0097
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C8 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 2.5A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C8 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 2.5A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Voltage Rating 250 V | ||
C8 series male shaver sockets
Male shaver panel sockets.
Available with solder lugs for soldering onto leads or PCBs.
Class II protection.
Available with solder lugs for soldering onto leads or PCBs.
Class II protection.
Standards
SEV, VDE, SEMKO, UL and CSA.
Approvals
UL 498, CSA C22.2, IEC / EN 60320-1/C8
Related links
- Schurter C8 Panel Mount IEC Connector Male 250 V
- Schurter C8 Panel Mount IEC Connector Male 250 VAC
- Schurter C8 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C8 IEC Connector Male 250 V
- Schurter C8 Snap-In IEC Connector Male 250 V
- Schurter C6 Panel Mount IEC Connector Male 250 V
- Schurter C6 Right Angle Panel Mount IEC Connector Male 250 V
- Schaffner 2.5A Faston 1 Fuse

