Schurter C8 Right Angle Panel Mount IEC Connector Male, 2.5A, 250 V
- RS Stock No.:
- 498-2782
- Mfr. Part No.:
- CMF1.1111.12
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
£11.25
(exc. VAT)
£13.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.25 |
| 10 - 24 | £9.82 |
| 25 + | £9.39 |
*price indicative
- RS Stock No.:
- 498-2782
- Mfr. Part No.:
- CMF1.1111.12
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C8 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 2.5A | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Switch Type | 1 Pole | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C8 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 2.5A | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Switch Type 1 Pole | ||
Voltage Rating 250 V | ||
CMF series male shaver sockets with switch
Male shaver sockets with switch for soldering onto printed circuit boards.
Front or rear panel mount according to model.
Protection Class II (C8) and Class I (C6).
Front or rear panel mount according to model.
Protection Class II (C8) and Class I (C6).
Approvals
VDE, UL, CSA.
Related links
- Schurter C8 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C8 Panel Mount IEC Connector Male 250 V
- Schurter C6 Right Angle Panel Mount IEC Connector Male 250 V
- Schurter C8 IEC Connector Male 250 V
- Schurter C8 Snap-In IEC Connector Male 250 V
- Schurter C8 Panel Mount IEC Connector Male 250 VAC
- Schurter C6 Panel Mount IEC Connector Male 250 V
- Schaffner 2.5A Faston 1 Fuse
