Schurter C6 Right Angle Panel Mount IEC Connector Male, 2.5A, 250 V

Discontinued
RS Stock No.:
498-2827
Mfr. Part No.:
CMF3.1112.12
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C6

Mounting Type

Panel Mount

Gender

Male

Current Rating

2.5A

Body Orientation

Right Angle

Termination Method

Solder

Switch Type

1 Pole

Voltage Rating

250 V

COO (Country of Origin):
CZ

CMF series male shaver sockets with switch


Male shaver sockets with switch for soldering onto printed circuit boards.
Front or rear panel mount according to model.
Protection Class II (C8) and Class I (C6).

Approvals

  VDE, UL, CSA.

Related links