Schurter C14 Panel Mount IEC Connector Male, 12A, 250 V

Subtotal (1 unit)*

£9.34

(exc. VAT)

£11.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship
  • Plus 69 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.34

*price indicative

RS Stock No.:
498-2697
Distrelec Article No.:
143-58-756
Mfr. Part No.:
DC11.0001.001
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

12A

Body Orientation

Straight

Voltage Rating

250 V

COO (Country of Origin):
CZ

DC & EC series male sockets with Switch


C14 version:


C14 male sockets with switch are available for screw fitting or snapfitting on panels.
Single-pole or double-pole switch.
Class 1 protection.

C20 version:


C20 male sockets with switch are available for screw fitting or snapfitting on panels.
Double-pole switch, lit or unlit.
Class 1 protection.

Approvals

  UL, CSA, VDE

Related links