Schurter C14 Panel Mount, PCB Mount IEC Connector Male, 15A, 250 V
- RS Stock No.:
- 208-897
- Mfr. Part No.:
- DC21.0023.1111
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-897
- Mfr. Part No.:
- DC21.0023.1111
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Panel Mount, PCB Mount | |
| Gender | Male | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Panel Mount, PCB Mount | ||
Gender Male | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Voltage Rating 250 V | ||
DC21 Device Plug Combined Elements for Printed Circuit Boards
2-pin
Screw-fixing on printed circuit boards / from back
Screw-fixing on printed circuit boards / from back

Related links
- Schurter C14 Panel Mount 15A, 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Snap-In IEC Connector Male 250 V
- Schurter C16 Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount 11A, 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Right Angle Panel Mount 10A, 250 V
