Schurter C16 Panel Mount IEC Connector Male, 15A, 250 V
- RS Stock No.:
- 539-2089
- Distrelec Article No.:
- 143-49-996
- Mfr. Part No.:
- 6110.3300
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 106 unit(s) ready to ship
- Plus 77 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.10 |
| 10 - 24 | £2.05 |
| 25 + | £1.94 |
*price indicative
- RS Stock No.:
- 539-2089
- Distrelec Article No.:
- 143-49-996
- Mfr. Part No.:
- 6110.3300
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| IEC Connector Type | C16 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 15A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
IEC Connector Type C16 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 15A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- CH
EEC 22 male panel-mount socket, 6110-3 series
This male panel-mount socket is secured using two self-tapping screws (not supplied).
Version with Faston terminals available (6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C16 type connector.
Version with Faston terminals available (6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C16 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.
Related links
- Schurter C16 Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount 15A, 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Snap-In IEC Connector Male 250 V
- Bulgin C16 Panel Mount IEC Connector Male 250 V
- Schurter C13 Panel Mount IEC Connector Socket 250 V
- Schurter C13 Right Angle Cable Mount IEC Connector Socket 250 V
- Schurter C15 Right Angle Cable Mount IEC Connector Socket 250 V
