Bulgin C18 Straight Panel Mount IEC Connector, 250V Female, 15A
- RS Stock No.:
- 817-299
- Mfr. Part No.:
- PX0675/28
- Brand:
- Bulgin
Subtotal (100 units, in packs of 100)*
£221.80
(exc. VAT)
£266.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £2.218 | £221.80 |
*price indicative
- RS Stock No.:
- 817-299
- Mfr. Part No.:
- PX0675/28
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | C18 | |
| Mount Type | Panel Mount | |
| Current | 15A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 250V | |
| Termination Type | Solder Tag | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | PX0675 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type C18 | ||
Mount Type Panel Mount | ||
Current 15A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 250V | ||
Termination Type Solder Tag | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series PX0675 | ||
- COO (Country of Origin):
- TN
The Bulgin IEC Connector Flange Mount Outlet is designed for secure power connectivity in various applications. This reliable connector ensures a robust connection while complying with the EN60 320-2-2 Standard Sheet F Class I specifications.
Flange mount design allows for easy installation and stability
Compatible with varying terminations: 2.8mm Solder Tag
Available in multiple colours depending on part code
Related links
- Bulgin C18 Straight Panel Mount IEC Connector 15A
- Bulgin IEC Straight Panel Mount IEC Connector 15A
- Bulgin F Straight Panel Mount IEC Connector 15A
- Bulgin C18 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C15 250V Female, 15A
- Schurter C18 250V Female, 15A
- Bulgin IEC 320 C18 Straight Panel Mount IEC Connector 10A
- Schurter F Straight Panel Mount IEC Connector 15A
