Schurter Socket Outlet Straight Screw Connector, 400V Female, 8.8A
- RS Stock No.:
- 725-643
- Mfr. Part No.:
- 3-142-749
- Brand:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 bag of 10 units)*
£47.78
(exc. VAT)
£57.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | £4.778 | £47.78 |
| 50 + | £4.635 | £46.35 |
*price indicative
- RS Stock No.:
- 725-643
- Mfr. Part No.:
- 3-142-749
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Connector | |
| IEC Connector Type | Socket Outlet | |
| Mount Type | Screw | |
| Current | 8.8A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 400V | |
| Termination Type | Quick Connect | |
| Standards/Approvals | VDE | |
| Series | GI21 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Connector | ||
IEC Connector Type Socket Outlet | ||
Mount Type Screw | ||
Current 8.8A | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 400V | ||
Termination Type Quick Connect | ||
Standards/Approvals VDE | ||
Series GI21 | ||
The Schurter IEC Socket-Outlet is engineered for robust performance in direct current applications, functioning seamlessly with voltages up to 400 VDC. Designed for front-side snap-in mounting, this product caters to users needing quick-connect or solder Terminal options. Ideal for environments where reliability is paramount, it supports applications in data centres and telecommunications through adherence to IEC TS 63236-1 standards. The socket-outlet also boasts a protection class I specification, ensuring maximum safety and compliance in various usage scenarios. With a hot-plug capability rated for disconnecting under load up to 2.6 kW, it is perfect for direct current devices that demand both efficiency and high operating temperature tolerances.
The Schurter IEC Socket-Outlet is engineered for robust performance in direct current applications, functioning seamlessly with voltages up to 400 VDC. Designed for front-side snap-in mounting, this product caters to users needing quick-connect or solder Terminal options. Ideal for environments where reliability is paramount, it supports applications in data centres and telecommunications through adherence to IEC TS 63236-1 standards. The socket-outlet also boasts a protection class I specification, ensuring maximum safety and compliance in various usage scenarios. With a hot-plug capability rated for disconnecting under load up to 2.6 kW, it is perfect for direct current devices that demand both efficiency and high operating temperature tolerances.
Related links
- Schurter Socket Outlet Straight Screw Connector 8.8A
- Schurter Socket Outlet Straight Snap-in Connector 8.8A
- Schurter Socket Outlet Straight Panel Mount IEC Connector 8.8A
- Schurter IEC Straight Screw Connector 8.8A
- Schurter F (Outlet) Straight Screw Connector 15A
- Schurter Resettable Surface Mount Fuse 2 A 125 V dc
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter IEC Straight Panel Mount IEC Connector 8.8A
