HARTING 60-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 923-4943
- Mfr. Part No.:
- 09185606813
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.19
(exc. VAT)
£5.03
(inc. VAT)
- RS Stock No.:
- 923-4943
- Mfr. Part No.:
- 09185606813
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDC | |
| Current Rating | 2.5A | |
| Contact Plating | Gold | |
| Series | SEK-18 | |
| Voltage Rating | 320.0 V ac | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 2.5A | ||
Contact Plating Gold | ||
Series SEK-18 | ||
Voltage Rating 320.0 V ac | ||
Bump Polarised Socket
A range of Bump Polarized Sockets having Open End Covers with or without Strain Relief:
• Harting part numbers ending in xxxxxxxx803 have no Strain Relief Clamp
• Harting part numbers ending in xxxxxxxx813 have Strain Relief Clamp
Approvals
UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)
Related links
- HARTING 60-Way IDC Connector Female for Cable, 2 Row
- HARTING 60-Way IDC Connector Male for Cable, 2 Row
- HARTING 60-Way Connector Female for PCB, 2 Row
- Harting 12-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 24-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 14-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 14-Way IDC Connector Socket for Cable Mount, 2-Row
