TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 847-5550
- Mfr. Part No.:
- 1-2178712-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.42 | £4.20 |
| 250 - 990 | £0.32 | £3.20 |
| 1000 - 2490 | £0.229 | £2.29 |
| 2500 - 4990 | £0.21 | £2.10 |
| 5000 + | £0.20 | £2.00 |
*price indicative
- RS Stock No.:
- 847-5550
- Mfr. Part No.:
- 1-2178712-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 1.27mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 1.3A | |
| Contact Plating | Tin over Nickel | |
| Series | Micro-MaTch | |
| Voltage Rating | 100 V dc | |
| Housing Material | PET GF | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 1.3A | ||
Contact Plating Tin over Nickel | ||
Series Micro-MaTch | ||
Voltage Rating 100 V dc | ||
Housing Material PET GF | ||
Contact Material Copper | ||
