TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
797-3053
Mfr. Part No.:
3-644563-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin

Series

MTA-100

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Contact Material

Copper

Housing Material

Nylon

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy