TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 797-3015
- Mfr. Part No.:
- 3-643819-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £0.592 | £2.96 |
| 100 - 370 | £0.428 | £2.14 |
| 375 - 1495 | £0.404 | £2.02 |
| 1500 - 2995 | £0.31 | £1.55 |
| 3000 + | £0.282 | £1.41 |
*price indicative
- RS Stock No.:
- 797-3015
- Mfr. Part No.:
- 3-643819-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 3.96mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Termination Method | IDC | |
| Current Rating | 7A | |
| Contact Plating | Tin | |
| Series | MTA-156 | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 600.0 V ac | |
| Contact Material | Copper | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 3.96mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method IDC | ||
Current Rating 7A | ||
Contact Plating Tin | ||
Series MTA-156 | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 600.0 V ac | ||
Contact Material Copper | ||
Housing Material Nylon | ||
